Part Details for IS31CG1110-QFLS2-TR by Lumissil Microsystems
Overview of IS31CG1110-QFLS2-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for IS31CG1110-QFLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31CG1110-QFLS2-TRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 13.2V 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1914 In Stock |
|
$1.1250 / $2.6800 | Buy Now |
DISTI #
IS31CG1110-QFLS2-T
|
Avnet Americas | High-performance MIMO/SISO dual port differential line driver designed to work in broadband PLC system (Alt: IS31CG1110-QFLS2-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.1340 | Buy Now |
DISTI #
870-31CG1110QFLS2TR
|
Mouser Electronics | Buffers & Line Drivers High-performance MIMO/SISO dual port differential line driver designed to work in broadband PLC system RoHS: Compliant | 2256 |
|
$1.1600 / $2.6800 | Buy Now |
DISTI #
IS31CG1110-QFLS2-TR
|
EBV Elektronik | High-performance MIMO/SISO dual port differential line driver designed to work in broadband PLC system (Alt: IS31CG1110-QFLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31CG1110-QFLS2-TR
IS31CG1110-QFLS2-TR CAD Models
IS31CG1110-QFLS2-TR Part Data Attributes
|
IS31CG1110-QFLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31CG1110-QFLS2-TR
Lumissil Microsystems
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LINE DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |