Part Details for IS31FL3193D-CLS2-TR by Integrated Silicon Solution Inc
Overview of IS31FL3193D-CLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9201ACLS2-33S-8.000000 | SiTime | SiT9201: Single-Chip, One-Output Clock Generator |
Price & Stock for IS31FL3193D-CLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1951
|
Newark | 3-Channel Fxled Driver, Wlcsp -8 (1.6Mm X 1.0Mm), T&r |Integrated Silicon Solution (Issi) IS31FL3193D-CLS2-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
IS31FL3193D-CLS2-TR
|
Avnet Silica | (Alt: IS31FL3193D-CLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31FL3193D-CLS2-TR
IS31FL3193D-CLS2-TR CAD Models
IS31FL3193D-CLS2-TR Part Data Attributes
|
IS31FL3193D-CLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3193D-CLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WLCSP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B8 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.505 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
fmax-Min | 0.4 MHz |
Alternate Parts for IS31FL3193D-CLS2-TR
This table gives cross-reference parts and alternative options found for IS31FL3193D-CLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3193D-CLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSLS7025ZI1R | SOIC-8, Reel | Integrated Device Technology Inc | IS31FL3193D-CLS2-TR vs ZSLS7025ZI1R |
AAT4295IJS-T1 | LED Driver, PDSO8 | Skyworks Solutions Inc | IS31FL3193D-CLS2-TR vs AAT4295IJS-T1 |