Part Details for IS31FL3208-QFLS4-TR by Integrated Silicon Solution Inc
Overview of IS31FL3208-QFLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IS31FL3208-QFLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3787
|
Newark | 18-Channel Fxled Driver, 23Khz Pwm, Current Scaling, Qfn-28 (4.0Mm X 4.0Mm) |Integrated Silicon Solution (Issi) IS31FL3208-QFLS4-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
870-IS31FL3208QFLS4T
|
Mouser Electronics | LED Lighting Drivers 18-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-28 (4.0mm x 4.0mm) RoHS: Compliant | 1392 |
|
$0.7190 / $1.7000 | Buy Now |
|
Quest Components | LED DRIVER, 18-SEGMENT | 144 |
|
$0.8100 / $1.3500 | Buy Now |
DISTI #
IS31FL3208-QFLS4-TR
|
Avnet Silica | LED Driver 18-CH 18-LEDs PWM 28-Pin QFN T/R (Alt: IS31FL3208-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31FL3208-QFLS4-TR
IS31FL3208-QFLS4-TR CAD Models
IS31FL3208-QFLS4-TR Part Data Attributes
|
IS31FL3208-QFLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3208-QFLS4-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-20 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for IS31FL3208-QFLS4-TR
This table gives cross-reference parts and alternative options found for IS31FL3208-QFLS4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3208-QFLS4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3209-QFLS4-TR | LED Driver, 18-Segment, | Lumissil Microsystems | IS31FL3208-QFLS4-TR vs IS31FL3209-QFLS4-TR |
IS31FL3218-QFLS2-TR | LED Driver, PQCC24, | Integrated Silicon Solution Inc | IS31FL3208-QFLS4-TR vs IS31FL3218-QFLS2-TR |
IS31FL3218-QFLS2-TR | LED Driver, 18-Segment, QFN-24 | Lumissil Microsystems | IS31FL3208-QFLS4-TR vs IS31FL3218-QFLS2-TR |
IS31FL3218-GRLS2 | LED Driver, | Integrated Silicon Solution Inc | IS31FL3208-QFLS4-TR vs IS31FL3218-GRLS2 |