Part Details for IS31FL3216A-QFLS3-TR by Integrated Silicon Solution Inc
Overview of IS31FL3216A-QFLS3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for IS31FL3216A-QFLS3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6563
|
Newark | 16 Indpendent Channels Fun Led Driver, Qfn-28 (4.0Mm X 4.0Mm), T&r |Integrated Silicon Solution (Issi) IS31FL3216A-QFLS3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.7060 | Buy Now |
DISTI #
IS31FL3216A-QFLS3-TR
|
Avnet Americas | LED DRVR 16-CH 0.02A 28-Pin QFN - Tape and Reel (Alt: IS31FL3216A-QFLS3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.6273 | Buy Now |
DISTI #
IS31FL3216A-QFLS3-TR
|
Avnet Asia | LED DRVR 16-CH 0.02A 28-Pin QFN (Alt: IS31FL3216A-QFLS3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31FL3216A-QFLS3-TR
|
Avnet Silica | LED DRVR 16-CH 0.02A 28-Pin QFN (Alt: IS31FL3216A-QFLS3-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS31FL3216A-QFLS3-TR
|
Avnet Silica | LED DRVR 16-CH 0.02A 28-Pin QFN (Alt: IS31FL3216A-QFLS3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31FL3216A-QFLS3-TR
IS31FL3216A-QFLS3-TR CAD Models
IS31FL3216A-QFLS3-TR Part Data Attributes
|
IS31FL3216A-QFLS3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3216A-QFLS3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |