-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31FL3746B-QFLS4-CT-ND
|
DigiKey | IC LED DRV CTRL PWM 34.5MA 32QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8801 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
IS31FL3746B-QFLS4-
|
Avnet Americas | SPI bus (12MHz)Matrix - 72 LED driver, 24kHz PWM, 8-bit (PWM, Dot Correction and global current), VIO, De-Ghost, programmable matri (Alt: IS31FL3746B-QFLS4-) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
870-31FL3746BQFLS4T
|
Mouser Electronics | LED Lighting Drivers SPI bus (12MHz) Matrix - 72 LED driver, 24kHz PWM, 8-bit (PWM, Dot Correction and global current), VIO, De-Ghost, programmable matrix configuration (18xn, n=1-4) RoHS: Compliant | 0 |
|
$0.8000 / $2.0100 | Order Now |
DISTI #
IS31FL3746B-QFLS4-TR
|
EBV Elektronik | SPI bus (12MHz)Matrix - 72 LED driver, 24kHz PWM, 8-bit (PWM, Dot Correction and global current), VIO, De-Ghost, programmable matri (Alt: IS31FL3746B-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31FL3746B-QFLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3746B-QFLS4-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |