Part Details for IS31IO7325-QFLS4-TR by Integrated Silicon Solution Inc
Overview of IS31IO7325-QFLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31IO7325-QFLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31IO7325-QFLS4-T
|
Avnet Americas | Multi-Function I/O Driver 24-Pin QFN T/R - Tape and Reel (Alt: IS31IO7325-QFLS4-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $0.6579 | Buy Now |
DISTI #
IS31IO7325-QFLS4-TR
|
Avnet Silica | Multi-Function I/O Driver 24-Pin QFN T/R (Alt: IS31IO7325-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31IO7325-QFLS4-TR
IS31IO7325-QFLS4-TR CAD Models
IS31IO7325-QFLS4-TR Part Data Attributes
|
IS31IO7325-QFLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31IO7325-QFLS4-TR
Integrated Silicon Solution Inc
Buffer/Inverter Based Peripheral Driver, LEAD FREE, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |