Part Details for IS31LT3177-GRLS4-TR by Integrated Silicon Solution Inc
Overview of IS31LT3177-GRLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31LT3177-GRLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0689
|
Newark | 10 To 200Ma Constant Current Led Driver With 1Khz Pwm Dimming Pin, Sop-8-Ep (4.9Mm X 6.0Mm), T&r |Integrated Silicon Solution (Issi) IS31LT3177-GRLS4-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
IS31LT3177-GRLS4-TR
|
Avnet Americas | 10mA to 200mA Constant Current LED Driver PWM 5V to 40V 8-Pin SOP-EP T/R - Tape and Reel (Alt: IS31LT3177-GRLS4-TR) Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2448 | Buy Now |
DISTI #
IS31LT3177-GRLS4-TR
|
Avnet Americas | 10mA to 200mA Constant Current LED Driver PWM 5V to 40V 8-Pin SOP-EP T/R - Tape and Reel (Alt: IS31LT3177-GRLS4-TR) Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2448 | Buy Now |
DISTI #
IS31LT3177-GRLS4-TR
|
Avnet Silica | (Alt: IS31LT3177-GRLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31LT3177-GRLS4-TR
IS31LT3177-GRLS4-TR CAD Models
IS31LT3177-GRLS4-TR Part Data Attributes:
|
IS31LT3177-GRLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31LT3177-GRLS4-TR
Integrated Silicon Solution Inc
LED Driver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-10-05 | |
Interface IC Type | LED DISPLAY DRIVER |