Part Details for IS31LT3353-SDLS4-TR by Integrated Silicon Solution Inc
Overview of IS31LT3353-SDLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31LT3353-SDLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1154
|
Newark | 40V Led Driver With Internal Switch, Sot89-5 (4.0Mm X 4.5Mm), T&r |Integrated Silicon Solution (Issi) IS31LT3353-SDLS4-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4130 | Buy Now |
DISTI #
IS31LT3353-SDLS4-T
|
Avnet Americas | LED DRVR Buck 1-CH PWM 43V 1A 5-Pin SOT-89 T/R - Tape and Reel (Alt: IS31LT3353-SDLS4-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3672 | Buy Now |
DISTI #
IS31LT3353-SDLS4-T
|
Avnet Americas | LED DRVR Buck 1-CH PWM 43V 1A 5-Pin SOT-89 T/R - Tape and Reel (Alt: IS31LT3353-SDLS4-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3672 | Buy Now |
Part Details for IS31LT3353-SDLS4-TR
IS31LT3353-SDLS4-TR CAD Models
IS31LT3353-SDLS4-TR Part Data Attributes:
|
IS31LT3353-SDLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31LT3353-SDLS4-TR
Integrated Silicon Solution Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |