There are no models available for this part yet.
Overview of IS31LT3353-V1STLS2-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IS31LT3353-V1STLS2-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
870-31LT3353V1STLS2T
|
Mouser Electronics | LED Lighting Drivers 40V LED driver with internal switch with V1=Vsense 91mV-101mV, SOT23-5 (3.0mm x 3.0mm), T&R | 0 |
|
Order Now | ||
DISTI #
IS31LT3353-V1STLS2-TR
|
Avnet Silica | (Alt: IS31LT3353-V1STLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |