Part Details for IS31LT3948-GRLS4-TR by Integrated Silicon Solution Inc
Overview of IS31LT3948-GRLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IS31LT3948-GRLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1959
|
Newark | Pfm Mode Boost Led Driver With External Nmos, Sop-8 (5.0Mm X 6.0Mm), T&r |Integrated Silicon Solution (Issi) IS31LT3948-GRLS4-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
IS31LT3948-GRLS4-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 2A 8-Pin SOP T/R - Tape and Reel (Alt: IS31LT3948-GRLS4-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5355 | Buy Now |
DISTI #
IS31LT3948-GRLS4-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 2A 8-Pin SOP T/R - Tape and Reel (Alt: IS31LT3948-GRLS4-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5355 | Buy Now |
DISTI #
IS31LT3948-GRLS4-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 2A 8-Pin SOP T/R - Tape and Reel (Alt: IS31LT3948-GRLS4-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5355 | Buy Now |
DISTI #
IS31LT3948-GRLS4-TR
|
Avnet Silica | LED DRVR Boost 1-CH PWM 2A 8-Pin SOP T/R (Alt: IS31LT3948-GRLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31LT3948-GRLS4-TR
IS31LT3948-GRLS4-TR CAD Models
IS31LT3948-GRLS4-TR Part Data Attributes
|
IS31LT3948-GRLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31LT3948-GRLS4-TR
Integrated Silicon Solution Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |