Part Details for IS31LT3957A-ZLS4-TR by Lumissil Microsystems
Overview of IS31LT3957A-ZLS4-TR by Lumissil Microsystems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31LT3957A-ZLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31LT3957A-ZLS4-CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16ETSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
DISTI #
870-31LT3957AZLS4TR
|
Mouser Electronics | LED Lighting Drivers High Voltage Boost, Buck-Boost Current Mode PWM Controller, with Spread Spectrum, eTSSOP-16, (5.0mmx6.4mm), T&R | 0 |
|
$0.8310 / $1.8200 | Order Now |
Part Details for IS31LT3957A-ZLS4-TR
IS31LT3957A-ZLS4-TR CAD Models
IS31LT3957A-ZLS4-TR Part Data Attributes
|
IS31LT3957A-ZLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31LT3957A-ZLS4-TR
Lumissil Microsystems
LED Driver, 2-Segment, PDSO16, ETSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | ETSSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lumissil Microsystems | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |