Part Details for IS32FL3209-QWLA3-TR by Integrated Silicon Solution Inc
Overview of IS32FL3209-QWLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for IS32FL3209-QWLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0301
|
Newark | 18 Channel Led Driver, 76Ma/Ch, 24/4Khz Pwm, 1/24 Dc Scaling White Balance, T&r |Integrated Silicon Solution (Issi) IS32FL3209-QWLA3-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.2600 | Buy Now |
DISTI #
IS32FL3209-QWLA3-TR
|
Avnet Silica | (Alt: IS32FL3209-QWLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS32FL3209-QWLA3-TR
IS32FL3209-QWLA3-TR CAD Models
IS32FL3209-QWLA3-TR Part Data Attributes
|
IS32FL3209-QWLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32FL3209-QWLA3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-14 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |