Part Details for IS32LT3954-GRLA3-TR by Integrated Silicon Solution Inc
Overview of IS32LT3954-GRLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32LT3954-GRLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6568
|
Newark | 3.0A Dimmable Buck Switching Regulator With Fault Reporting, Spread Spectrum, Sop-8-Ep |Integrated Silicon Solution (Issi) IS32LT3954-GRLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8570 | Buy Now |
DISTI #
IS32LT3954-GRLA3-TR
|
Avnet Americas | LED Driver Buck 1-CH PWM 10.2V 3A 8-Pin SOP EP T/R - Tape and Reel (Alt: IS32LT3954-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7803 | Buy Now |
DISTI #
IS32LT3954-GRLA3-TR
|
Avnet Americas | LED Driver Buck 1-CH PWM 10.2V 3A 8-Pin SOP EP T/R - Tape and Reel (Alt: IS32LT3954-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7803 | Buy Now |
DISTI #
IS32LT3954-GRLA3-TR
|
Avnet Silica | LED Driver Buck 1-CH PWM 10.2V 3A 8-Pin SOP EP T/R (Alt: IS32LT3954-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS32LT3954-GRLA3-TR
IS32LT3954-GRLA3-TR CAD Models
IS32LT3954-GRLA3-TR Part Data Attributes:
|
IS32LT3954-GRLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32LT3954-GRLA3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSLOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |