Part Details for IS32LT3954A-GRLA3-TR by Integrated Silicon Solution Inc
Overview of IS32LT3954A-GRLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32LT3954A-GRLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3805
|
Newark | 3.0A Dimmable Buck Switching Regulator With Fault Reporting, Spread Spectrum, Sop-8-Ep |Integrated Silicon Solution (Issi) IS32LT3954A-GRLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8570 | Buy Now |
DISTI #
IS32LT3954A-GRLA3-TR
|
Avnet Americas | LED Driver with Fault Reporting Buck PWM 3A 4.5V to 40V Automotive 8-Pin SOP-EP T/R - Tape and Reel (Alt: IS32LT3954A-GRLA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7803 | Buy Now |
DISTI #
IS32LT3954A-GRLA3-TR
|
Avnet Americas | LED Driver with Fault Reporting Buck PWM 3A 4.5V to 40V Automotive 8-Pin SOP-EP T/R - Tape and Reel (Alt: IS32LT3954A-GRLA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7803 | Buy Now |
DISTI #
IS32LT3954A-GRLA3-TR
|
Avnet Asia | LED Driver with Fault Reporting Buck PWM 3A 4.5V to 40V Automotive 8-Pin SOP-EP T/R (Alt: IS32LT3954A-GRLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |