Part Details for IS32LT3957A-ZLA3-TR by Integrated Silicon Solution Inc
Overview of IS32LT3957A-ZLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32LT3957A-ZLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8859
|
Newark | High Voltage Led Lighting Controller With Fault Protection, Analog Dimming Down To 10%, Etssop-16, (5.0Mm X 6.4Mm), T&r |Integrated Silicon Solution (Issi) IS32LT3957A-ZLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 / $1.2300 | Buy Now |
DISTI #
IS32LT3957A-ZLA3-T
|
Avnet Americas | LED Driver Boost/Buck/Buck-Boost/Sepic 1-CH Analog/PWM 16-Pin eTSSOP T/R - Tape and Reel (Alt: IS32LT3957A-ZLA3-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9125 / $1.1169 | Buy Now |
DISTI #
IS32LT3957A-ZLA3-T
|
Avnet Americas | LED Driver Boost/Buck/Buck-Boost/Sepic 1-CH Analog/PWM 16-Pin eTSSOP T/R - Tape and Reel (Alt: IS32LT3957A-ZLA3-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9125 / $1.1169 | Buy Now |
DISTI #
IS32LT3957A-ZLA3-TR
|
Avnet Asia | LED Driver Boost/Buck/Buck-Boost/Sepic 1-CH Analog/PWM 16-Pin eTSSOP T/R (Alt: IS32LT3957A-ZLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS32LT3957A-ZLA3-TR
|
Avnet Silica | LED Driver Boost/Buck/Buck-Boost/Sepic 1-CH Analog/PWM 16-Pin eTSSOP T/R (Alt: IS32LT3957A-ZLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100kHz~1MHz PWM SEPIC,Step-down,boost converter 1 DC-DCController 5V~75V TSSOP-16-EP LED Drivers ROHS | 1764 |
|
$0.7017 / $0.9561 | Buy Now |
|
LCSC | 100kHz1MHz PWM 1 DC-DCController 5V75V TSSOP-16-EP LED Drivers ROHS | 1764 |
|
$0.7160 / $0.9756 | Buy Now |