-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16320D-7TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 242 |
|
RFQ | ||
DISTI #
IS42S16320D-7TLI
|
TME | IC: DRAM memory, 512MbDRAM, 8Mx16bitx4, 143MHz, 7ns, TSOP54 II Min Qty: 1 | 0 |
|
$13.5000 / $17.9000 | RFQ |
DISTI #
IS42S16320D-7TLI
|
Avnet Asia | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16320D-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 | 216 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 146 |
|
$9.9900 | Buy Now |
|
Win Source Electronics | IC SDRAM 512MBIT 143MHZ 54TSOP | 8740 |
|
$9.5211 / $14.2816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16320D-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16320D-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16320D-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16320D-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S16320D-7TLI-TR | Integrated Silicon Solution Inc | Check for Price | Cache DRAM Module, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | IS42S16320D-7TLI vs IS42S16320D-7TLI-TR |
IS42S16320D-7TL | Integrated Silicon Solution Inc | $12.6362 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN | IS42S16320D-7TLI vs IS42S16320D-7TL |
IS42S16320B-7TLI-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | IS42S16320D-7TLI vs IS42S16320B-7TLI-TR |
EDS5116ABTA-7A-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | IS42S16320D-7TLI vs EDS5116ABTA-7A-E |
MT48LC32M16A2P-7E | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42S16320D-7TLI vs MT48LC32M16A2P-7E |
MT48LC32M16A2TH-7E | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 | IS42S16320D-7TLI vs MT48LC32M16A2TH-7E |
IS42S16320B-7TLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | IS42S16320D-7TLI vs IS42S16320B-7TLI |
MT48LC32M16A2P-7EIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42S16320D-7TLI vs MT48LC32M16A2P-7EIT |
IS42S16320B-7TL-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | IS42S16320D-7TLI vs IS42S16320B-7TL-TR |
IS42S16320B-7TL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | IS42S16320D-7TLI vs IS42S16320B-7TL |