-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S32160F-7TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2015
|
Newark | 512M, 3.3V, Sdram, 16Mx32, 143Mhz, 86 Pin Tsop Ii, Rohs, It |Integrated Silicon Solution/issi IS42S32160F-7TLI RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $11.6400 | Buy Now |
DISTI #
IS42S32160F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 16Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32160F-7TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6461 / $9.8470 | Buy Now |
DISTI #
IS42S32160F-7TLI
|
Avnet Asia | DRAM Chip SDRAM 512M-Bit 16Mx32 3.3V 86-Pin TSOP-II (Alt: IS42S32160F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32160F-7TLI
|
Avnet Silica | DRAM Chip SDRAM 512MBit 16Mx32 33V 86Pin TSOPII (Alt: IS42S32160F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS42S32160F-7TLI
|
EBV Elektronik | DRAM Chip SDRAM 512MBit 16Mx32 33V 86Pin TSOPII (Alt: IS42S32160F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
IS42S32160F-7TLI
|
EBV Elektronik | Low Standby Power 8051 MCU with 64K32K16K Flash and 2K1K SRAM (Alt: IS42S32160F-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32160F-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32160F-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S32160F-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32160F-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S32160F-7BL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | IS42S32160F-7TLI vs IS42S32160F-7BL |
The maximum operating temperature range for the IS42S32160F-7TLI is 0°C to 85°C.
To ensure signal integrity and reduce noise, use a solid ground plane, route signals differentially, and use series terminations. Also, keep the clock signal traces short and away from other signals.
The recommended voltage for the VDD and VDDQ power supplies is 1.5V ± 0.075V.
The IS42S32160F-7TLI requires a refresh cycle every 64ms. You can use a refresh counter to keep track of the refresh cycles and issue a refresh command to the DRAM when necessary.
The maximum clock frequency supported by the IS42S32160F-7TLI is 1600MHz.