-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43LR16320C-6BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5235
|
Newark | 512M, 1.8V, Mobile Ddr, 32Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LR16320C-6BLI RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $5.4800 | Buy Now |
DISTI #
IS43LR16320C-6BLI
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin TFBGA - Bulk (Alt: IS43LR16320C-6BLI) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4574 / $6.0885 | Buy Now |
DISTI #
IS43LR16320C-6BLI
|
Avnet Silica | DRAM Chip Mobile DDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin TFBGA (Alt: IS43LR16320C-6BLI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43LR16320C-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16320C-6BLI
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA60,9X10,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43LR16320C-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR16320C-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT46H32M16LGCK-75LIT | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 | IS43LR16320C-6BLI vs MT46H32M16LGCK-75LIT |
MT46H32M16LGBF-54L:B | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 5.4ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | IS43LR16320C-6BLI vs MT46H32M16LGBF-54L:B |
V58C2512164SDLJ75E | ProMOS Technologies Inc | Check for Price | DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | IS43LR16320C-6BLI vs V58C2512164SDLJ75E |
MT46H32M16LGBF-54IT:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 | IS43LR16320C-6BLI vs MT46H32M16LGBF-54IT:C |
MT46H32M16LGCK-6IT | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 | IS43LR16320C-6BLI vs MT46H32M16LGCK-6IT |
MT46V32M16FN-5BL:F | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 | IS43LR16320C-6BLI vs MT46V32M16FN-5BL:F |
K4H511638C-ZLCC0 | Samsung Semiconductor | Check for Price | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | IS43LR16320C-6BLI vs K4H511638C-ZLCC0 |
V58C2512164SDLJ75I | ProMOS Technologies Inc | Check for Price | DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | IS43LR16320C-6BLI vs V58C2512164SDLJ75I |
V58C2512164SBLF5 | ProMOS Technologies Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | IS43LR16320C-6BLI vs V58C2512164SBLF5 |
H5DU5162EFR-FAC | SK Hynix Inc | Check for Price | DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | IS43LR16320C-6BLI vs H5DU5162EFR-FAC |