Part Details for IS43R32400E-4BL by Integrated Silicon Solution Inc
Results Overview of IS43R32400E-4BL by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43R32400E-4BL Information
IS43R32400E-4BL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43R32400E-4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0574
|
Newark | 128M, 2.5V, Ddr, 4Mx32, 250Mhz @ Cl4, 144-Ball Bga (12Mm X 12Mm) Rohs |Integrated Silicon Solution (Issi) IS43R32400E-4BL RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.8600 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ |
Part Details for IS43R32400E-4BL
IS43R32400E-4BL CAD Models
IS43R32400E-4BL Part Data Attributes
|
IS43R32400E-4BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R32400E-4BL
Integrated Silicon Solution Inc
DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for IS43R32400E-4BL
This table gives cross-reference parts and alternative options found for IS43R32400E-4BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R32400E-4BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M13S128324A-6BIG2M | Elite Semiconductor Memory Technology Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144 | IS43R32400E-4BL vs M13S128324A-6BIG2M |
M13S128324A-4BG2M | Elite Semiconductor Memory Technology Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144 | IS43R32400E-4BL vs M13S128324A-4BG2M |
EDD1232ACBH-6B-F | Elpida Memory Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | IS43R32400E-4BL vs EDD1232ACBH-6B-F |
IS43R32400E-5BLI | Integrated Silicon Solution Inc | $5.0511 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144 | IS43R32400E-4BL vs IS43R32400E-5BLI |