Part Details for IS61C5128AL-10KLI by Integrated Silicon Solution Inc
Overview of IS61C5128AL-10KLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61C5128AL-10KLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IS61C5128AL - 4Mb,High-Speed,Async,512K x 8,10ns,5v,36 Pin SOJ (400 mil), RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 4009 |
|
$4.2200 / $4.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23 |
|
RFQ | |
|
New Advantage Corporation | 4MB,HIGH-SPEED,ASYNC,512K X 8,10NS,5V,36 PIN SOJ (400 MIL) RoHS: Compliant Min Qty: 1 Package Multiple: 19 | 4385 |
|
$2.9500 / $3.1900 | Buy Now |
Part Details for IS61C5128AL-10KLI
IS61C5128AL-10KLI CAD Models
IS61C5128AL-10KLI Part Data Attributes
|
IS61C5128AL-10KLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C5128AL-10KLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.9 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS61C5128AL-10KLI
This table gives cross-reference parts and alternative options found for IS61C5128AL-10KLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C5128AL-10KLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61C5128AL-10KI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, MS-027, SOJ-36 | IS61C5128AL-10KLI vs IS61C5128AL-10KI |
CY7C1049G-10VXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, SOJ-36 | IS61C5128AL-10KLI vs CY7C1049G-10VXIT |
CY7C1049G-10VXI | Infineon Technologies AG | $6.5985 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, SOJ-36 | IS61C5128AL-10KLI vs CY7C1049G-10VXI |