Memory
IS61NLP204818B-250B3L
Integrated Silicon Solution Inc
Description: ZBT SRAM, 2MX18, 2.6ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165

Overview of IS61NLP204818B-250B3L by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS61NLP204818B-250B3L by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS61NLP204818B-250B3L-ND
DigiKey IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 144 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 144 $89.0557
$89.0557 Buy Now
DISTI # IS61NLP204818B-250
Avnet Americas SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 2.6ns 165-Pin TFBGA - Bulk (Alt: IS61NLP204818B-250) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 144 $75.3410
  • 576 $93.4360
  • 864 $90.8040
  • 1,152 $87.5140
  • 1,440 $84.8820
  • 14,400 $82.2500
$75.3410 / $93.4360 Buy Now
DISTI # 870-61NLP2018B250B3L
Mouser Electronics SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,166Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS RoHS: Compliant 0
  • 144 $86.4600
$86.4600 Order Now

CAD Models for IS61NLP204818B-250B3L by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61NLP204818B-250B3L by Integrated Silicon Solution Inc

IS61NLP204818B-250B3L
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Access Time-Max
2.6 ns
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.115 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IS61NLP204818B-250B3L
    Integrated Silicon Solution Inc
    ZBT SRAM, 2MX18, 2.6ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165
    VS

Alternate Parts for IS61NLP204818B-250B3L

This table gives cross-reference parts and alternative options found for IS61NLP204818B-250B3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP204818B-250B3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61NLP204818B-250TQL ZBT SRAM, 2MX18, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc IS61NLP204818B-250B3L vs IS61NLP204818B-250TQL
IS61NLP204818B-250B2L ZBT SRAM, 2MX18, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 Integrated Silicon Solution Inc IS61NLP204818B-250B3L vs IS61NLP204818B-250B2L
IS61NLP204818B-250TQ 2MX18 ZBT SRAM, 2.6ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Silicon Solution Inc IS61NLP204818B-250B3L vs IS61NLP204818B-250TQ
IS61NLP204818B-250B3 ZBT SRAM, 2MX18, 2.6ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 Integrated Silicon Solution Inc IS61NLP204818B-250B3L vs IS61NLP204818B-250B3

Related Parts for IS61NLP204818B-250B3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61NLP204818B-250B3L by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61NLP204818B-250B3L by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61NLP204818B-250B3L would you like to use for your alert(s)?
  • Please alert me when IS61NLP204818B-250B3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61NLP204818B-250B3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61NLP204818B-250B3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61NLP204818B-250B3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61NLP204818B-250B3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61NLP204818B-250B3L by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: