There are no models available for this part yet.
Overview of IS61VPS102418B-250TQL-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IS61VPS102418B-250TQL-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1476
|
Newark | 18Mb, pipeline, sync,1Mb X 18,250Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61VPS102418B-250TQL-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.6700 / $12.2500 | Buy Now | |
DISTI #
IS61VPS102418B-250TQL-TR-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0699 | Buy Now | |
DISTI #
IS61VPS102418B-250
|
Avnet Americas | Synchronous Pipelined Single Cycle Deselect Static RAM 18Mb 1024Kx18 250MHz 100-Pin QFP T/R - Tape and Reel (Alt: IS61VPS102418B-250) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.2210 / $13.9160 | Buy Now | |
DISTI #
870-VPS102418250TQLT
|
Mouser Electronics | SRAM 18Mb,Pipeline,Sync,1Mb x 18,250MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$12.6100 | Order Now |