There are no models available for this part yet.
Overview of IS62WV5128EBLL-45QLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS62WV5128EBLL-45QLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AK4924
|
Newark | 4Mb, Low Power/Power Saver, async,512K X 8,55Ns,2.5V-3.6V,32 Pin Sop, Rohs |Integrated Silicon Solution (Issi) IS62WV5128EBLL-45QLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now | |
DISTI #
IS62WV5128EBLL-45QLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32SOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7864 | Buy Now | |
DISTI #
IS62WV5128EBLL-45Q
|
Avnet Americas | SRAM Chip Async 4Megabits 512K X 8 2.2V to 3.6V 45ns 32-Pin TSOP T/R - Tape and Reel (Alt: IS62WV5128EBLL-45Q) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7709 / $3.4364 | Buy Now | |
DISTI #
870-V5128EBLL45QLITR
|
Mouser Electronics | SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS RoHS: Compliant | 0 |
|
$3.5700 / $3.6700 | Order Now |
CAD Models for IS62WV5128EBLL-45QLI-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS62WV5128EBLL-45QLI-TR by Integrated Silicon Solution Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
10 Weeks
|
Memory IC Type
|
STANDARD SRAM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|