Part Details for IS63LV1024L-10JLI by Integrated Silicon Solution Inc
Overview of IS63LV1024L-10JLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS63LV1024L-10JLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IS63LV1024L - 1Mb,High-Speed,Async,128K x 8, 3.3v,32 Pin SOJ (300 mil), RoHS RoHS: Compliant Status: Obsolete Min Qty: 1 | 2002 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
63LV1024L10JLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 3.3V, 10ns, SOJ32, parallel Min Qty: 1 | 0 |
|
$2.1600 / $2.5100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ |
Part Details for IS63LV1024L-10JLI
IS63LV1024L-10JLI CAD Models
IS63LV1024L-10JLI Part Data Attributes
|
IS63LV1024L-10JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63LV1024L-10JLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for IS63LV1024L-10JLI
This table gives cross-reference parts and alternative options found for IS63LV1024L-10JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63LV1024L-10JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C31025A-10TJI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | IS63LV1024L-10JLI vs AS7C31025A-10TJI |
AS7C31025B-10TJI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | IS63LV1024L-10JLI vs AS7C31025B-10TJI |
71V124HSA10TYGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | IS63LV1024L-10JLI vs 71V124HSA10TYGI |
PDM31034SA10TSOITY | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs PDM31034SA10TSOITY |
71V124SA10TYGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs 71V124SA10TYGI |
IDT71V124SA10TY8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs IDT71V124SA10TY8 |
IDT71V124SA10TYGI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs IDT71V124SA10TYGI8 |
PDM31034SA10TSOTY | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs PDM31034SA10TSOTY |
IDT71V124SA10TYGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | IS63LV1024L-10JLI vs IDT71V124SA10TYGI |