IS64WV10248EDBLL-10BLA3
Integrated Silicon Solution Inc
Description: Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48

Overview of IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS64WV10248EDBLL-10BLA3-ND
DigiKey IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 480 $13.7800
$13.7800 Buy Now
DISTI # IS64WV10248EDBLL-1
Avnet Americas SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA - Bulk (Alt: IS64WV10248EDBLL-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 480 $11.3355
  • 1,920 $14.0580
  • 2,880 $13.6620
  • 3,840 $13.1670
  • 4,800 $12.7710
  • 48,000 $12.3750
$11.3355 / $14.0580 Buy Now
DISTI # 870-6410248EDBL1BLA3
Mouser Electronics SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,48 Ball mBGA (6x8mm), RoHS, Automotive temp RoHS: Compliant 0
  • 480 $13.7400
$13.7400 Order Now

CAD Models for IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc

IS64WV10248EDBLL-10BLA3
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA, BGA48,6X8,30
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Standby Current-Max
0.035 A
Standby Voltage-Min
2 V
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS64WV10248EDBLL-10BLA3
    Integrated Silicon Solution Inc
    Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
    VS

Alternate Parts for IS64WV10248EDBLL-10BLA3

This table gives cross-reference parts and alternative options found for IS64WV10248EDBLL-10BLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV10248EDBLL-10BLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS64WV10248EDBLL-10CTLA3 Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 Integrated Silicon Solution Inc IS64WV10248EDBLL-10BLA3 vs IS64WV10248EDBLL-10CTLA3

Related Parts for IS64WV10248EDBLL-10BLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS64WV10248EDBLL-10BLA3 would you like to use for your alert(s)?
  • Please alert me when IS64WV10248EDBLL-10BLA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS64WV10248EDBLL-10BLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS64WV10248EDBLL-10BLA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS64WV10248EDBLL-10BLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS64WV10248EDBLL-10BLA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS64WV10248EDBLL-10BLA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: