-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5356
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Width:15.24Mm Rohs Compliant: Yes |Xp Power ISA0305 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.3200 | Buy Now |
DISTI #
47Y9938
|
Newark | Isolated Board Mount Dc/Dc Converter, 1.5Kv Isolation, Smd, 1W, 5V, 100Ma, -5V, 100Ma Rohs Compliant: Yes |Xp Power ISA0305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.8400 | Buy Now |
DISTI #
ISA0305
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Uout2: 5VDC, SMT Min Qty: 1 | 0 |
|
$4.9800 / $6.5900 | RFQ |
DISTI #
ISA0305
|
Avnet Abacus | DC-DC, 1W SMD, DUAL O/P, UNREG (Alt: ISA0305) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISA0305
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0305
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |