Part Details for ISA0505-H-TR by XP Power
Overview of ISA0505-H-TR by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA0505-H-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-ISA0505-H-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W SMD, DUAL O/P, UNREG, 3KV RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
Part Details for ISA0505-H-TR
ISA0505-H-TR CAD Models
ISA0505-H-TR Part Data Attributes
|
ISA0505-H-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0505-H-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |