Part Details for ISA0509-H-TR by XP Power
Overview of ISA0509-H-TR by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA0509-H-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-ISA0509-H-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W SMD, DUAL O/P, UNREG, 3KV RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
Part Details for ISA0509-H-TR
ISA0509-H-TR CAD Models
ISA0509-H-TR Part Data Attributes
|
ISA0509-H-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0509-H-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |