Part Details for ISA0515-TR by XP Power
Overview of ISA0515-TR by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISA0515-TR
ISA0515-TR CAD Models
ISA0515-TR Part Data Attributes
|
ISA0515-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0515-TR
XP Power
DC/DC CONV 1W SMD DUAL OUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISA0515-TR
This table gives cross-reference parts and alternative options found for ISA0515-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISA0515-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAS0105D15-TR | DC-DC Regulated Power Supply Module, | XP Power | ISA0515-TR vs IAS0105D15-TR |