ISA0524
XP Power
Description: DC-DC Regulated Power Supply Module,

Overview of ISA0524 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for ISA0524 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 44Y5370
Newark Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:21Ma, Output Voltage - Output 2:-24V, Width:15.24Mm Rohs Compliant: Yes |Xp Power ISA0524 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.2800
  • 100 $3.9900
$3.9900 / $4.2800 Buy Now

CAD Models for ISA0524 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISA0524 by XP Power

ISA0524
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISA0524
    XP Power
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for ISA0524

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISA0524 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISA0524 by XP Power

Select Manufacturer
Which Manufacturer of ISA0524 would you like to use for your alert(s)?
  • Please alert me when ISA0524 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISA0524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISA0524 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISA0524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISA0524.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISA0524 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: