Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 2 O/P, 1W, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Width:-, Height:- Rohs Compliant: Yes |Xp Power ISA1515-H
RoHS:
Compliant
Min Qty:
32
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$5.3400 / $5.7200
|
Buy Now
|
|
|
Newark
|
Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:33Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power ISA1515-H
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$12.7700
-
5
$11.3000
-
10
$9.5300
-
20
$8.6500
-
50
$8.4900
|
$8.4900 / $12.7700
|
Buy Now
|
|
|
TME
|
Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 15VDC, Uout2: -15VDC
Min Qty:
1
|
0
|
-
1
$7.7100
-
5
$7.3100
-
32
$6.5000
-
128
$5.6800
|
$5.6800 / $7.7100
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Want to compare parts?
-
XP Power
DC-DC Regulated Power Supply Module
VS
-