Part Details for ISA2412-H by XP Power
Overview of ISA2412-H by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA2412-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7389
|
Newark | Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:42Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power ISA2412-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $9.4500 | Buy Now |
DISTI #
44Y5389
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Width:-, Height:- Rohs Compliant: Yes |Xp Power ISA2412-H Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 Partner Stock |
|
$6.4200 / $7.5600 | Buy Now |
DISTI #
70354871
|
Verical | 0 Min Qty: 9 Package Multiple: 1 | Americas - 27 |
|
$7.4600 | Buy Now |
DISTI #
ISA2412-H
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Uout2: 12VDC Min Qty: 1 | 0 |
|
$5.4400 / $7.2000 | RFQ |
Part Details for ISA2412-H
ISA2412-H CAD Models
ISA2412-H Part Data Attributes
|
ISA2412-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA2412-H
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |