Part Details for ISA2415-TR by XP Power
Overview of ISA2415-TR by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA2415-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1396
|
Newark | Dc-Dc, 1W Smd, Dual O/P, Unreg/Reel Rohs Compliant: Yes |Xp Power ISA2415-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISA2415-TR
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 500 | 0 |
|
$4.9300 | RFQ |
Part Details for ISA2415-TR
ISA2415-TR CAD Models
ISA2415-TR Part Data Attributes
|
ISA2415-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA2415-TR
XP Power
DC/DC CONV 1W SMD DUAL OUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |