Part Details for ISA48030A015V-001-R by TDK Corporation
Overview of ISA48030A015V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA48030A015V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISA48030A015V-001-
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 30A 45W 8-Pin 1/16-Brick - Bulk (Alt: ISA48030A015V-001-) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3562 | Buy Now |
Part Details for ISA48030A015V-001-R
ISA48030A015V-001-R CAD Models
ISA48030A015V-001-R Part Data Attributes
|
ISA48030A015V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ISA48030A015V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module, 45W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 1.5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Width | 22.9 mm |