-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 5V 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4606
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:17.2Mm Rohs Compliant: Yes |Xp Power ISB0105S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $12.9100 | Buy Now |
DISTI #
ISB0105S05-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
26 In Stock |
|
$11.1500 / $13.7300 | Buy Now |
DISTI #
209-ISB0105S05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W SMD, 2:1 INPUT, REG RoHS: Compliant | 12 |
|
$11.5300 / $13.7300 | Buy Now |
DISTI #
70988435
|
RS | DC-DC Converter 1W SMD 2:1 INPUT REGULATED | XP Power ISB0105S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $14.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$16.0300 / $18.8700 | Buy Now |
DISTI #
69182617
|
Verical | Isolated DC/DC Converters-SMD DC-DC 1W SMD 2:1 Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$18.3800 | Buy Now |
DISTI #
ISB0105S05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 200mA, SMD14, SMT Min Qty: 1 | 0 |
|
$12.7300 / $17.2700 | RFQ |
DISTI #
C1S815100150087
|
Chip1Stop | DC to DC Converter Modules | 10 |
|
$22.1000 / $22.2000 | Buy Now |
|
Neutron USA | DC-DC CONVERTER, 1W SMD, 2:1 INPUT, REGULATED | 38 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISB0105S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISB0105S05
XP Power
DC/DC CONVERTER 5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SMD-14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CUL, EN, IEC, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 18.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 8.95 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 220 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |