Power Circuits
ISB0112D15
XP Power
Description: DC/DC CONVERTER 15V 1W

Overview of ISB0112D15 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ISB0112D15 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y1182
Newark Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:33Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power ISB0112D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 77Y4610
Newark Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Width:18.9Mm Rohs Compliant: Yes |Xp Power ISB0112D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.9800
  • 25 $13.3800
  • 100 $12.4900
$12.4900 / $13.9800 Buy Now
DISTI # 1470-3881-ND
DigiKey DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 24 Weeks Container: Bulk 37
In Stock
  • 1 $14.8700
  • 5 $14.4200
  • 10 $13.9800
  • 25 $13.3800
  • 100 $12.4900
  • 500 $10.5750
$10.5750 / $14.8700 Buy Now
DISTI # 209-ISB0112D15
Mouser Electronics Isolated DC/DC Converters - SMD DC-DC, 1W SMD, 2:1 INPUT, REG RoHS: Compliant 10
  • 1 $14.8700
  • 5 $14.4200
  • 10 $13.9800
  • 30 $13.3800
  • 100 $12.4900
$12.4900 / $14.8700 Buy Now
DISTI # 70988444
RS DC-DC Converter 1W SMD 2:1 INPUT REGULATED | XP Power ISB0112D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 10 $15.1900
  • 20 $14.5800
  • 30 $14.2800
$14.2800 / $15.1900 RFQ
Onlinecomponents.com   RoHS: Compliant 12 Partner Stock
  • 4 $20.9400
  • 35 $20.1000
  • 70 $19.2900
  • 200 $18.5100
  • 600 $17.7900
$17.7900 / $20.9400 Buy Now
DISTI # ISB0112D15
TME Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, SMD14 Min Qty: 1 0
  • 1 $19.1900
  • 5 $18.1800
  • 10 $17.1700
  • 50 $16.1600
  • 100 $14.1400
$14.1400 / $19.1900 RFQ
DISTI # C1S815100084289
Chip1Stop DC to DC Converter Modules 12
  • 4 $24.1000
  • 10 $24.0000
$24.0000 / $24.1000 Buy Now

CAD Models for ISB0112D15 by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISB0112D15 by XP Power

ISB0112D15
XP Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
SMD-14/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
-5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, CUL, EN, IEC, UL
Efficiency (Main Output)
80%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G7
Length
18.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.033 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
8.95 mm
Surface Mount
YES
Switching Frequency-Max
220 kHz
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
13.7 mm
Want to compare parts?
  1. ISB0112D15
    XP Power
    DC/DC CONVERTER 15V 1W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISB0112D15 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISB0112D15 by XP Power

Select Manufacturer
Which Manufacturer of ISB0112D15 would you like to use for your alert(s)?
  • Please alert me when ISB0112D15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISB0112D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISB0112D15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISB0112D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISB0112D15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISB0112D15 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: