Part Details for ISB0124S05-TR by XP Power
Overview of ISB0124S05-TR by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISB0124S05-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1411
|
Newark | Dc-Dc, 1W Smd, 2:1 Input, Reg/ Reel Rohs Compliant: Yes |Xp Power ISB0124S05-TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5300 | Buy Now |
DISTI #
1470-ISB0124S05-TR-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Tape & Reel (TR) |
200 In Stock |
|
$11.1500 / $13.7300 | Buy Now |
DISTI #
209-ISB0124S05-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W SMD, 2:1 INPUT, REG RoHS: Compliant | 0 |
|
$11.5300 / $13.7300 | Order Now |
DISTI #
72064020
|
RS | DC-DC Converter 1W SMD 2:1 INPUT REGULATEDTape & Reel, ISB Series | XP Power ISB0124S05-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5300 | RFQ |
DISTI #
ISB0124S05-TR
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 5VDC, Iout: 200mA, SMD14 Min Qty: 200 | 0 |
|
$11.8200 | RFQ |
Part Details for ISB0124S05-TR
ISB0124S05-TR CAD Models
ISB0124S05-TR Part Data Attributes
|
ISB0124S05-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISB0124S05-TR
XP Power
DC DC CONVERTER 5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |