Part Details for ISC-1812-56UH-10% by Vishay Dale
Overview of ISC-1812-56UH-10% by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-563XJRC | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915 | |
1812LS-563XJBC | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-563XJBB | Coilcraft Inc | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for ISC-1812-56UH-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1875 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 56UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 1500 |
|
$0.2600 / $1.0000 | Buy Now |