Part Details for ISC017N04NM5ATMA1 by Infineon Technologies AG
Overview of ISC017N04NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for ISC017N04NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7698
|
Newark | Mosfet, N-Ch, 40V, 193A, Tdson Rohs Compliant: Yes |Infineon ISC017N04NM5ATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2326 |
|
$0.9940 / $1.9300 | Buy Now |
DISTI #
86AK5443
|
Newark | Mosfet, N-Ch, 40V, 193A, Tdson Rohs Compliant: Yes |Infineon ISC017N04NM5ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8950 / $0.9080 | Buy Now |
DISTI #
448-ISC017N04NM5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 193A TDSON-8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6300 In Stock |
|
$0.7260 / $1.7300 | Buy Now |
DISTI #
ISC017N04NM5ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 40V 193A 8-Pin TDSON - Tape and Reel (Alt: ISC017N04NM5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6776 / $0.7744 | Buy Now |
DISTI #
726-ISC017N04NM5ATMA
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 3697 |
|
$0.7260 / $1.7300 | Buy Now |
|
Future Electronics | N-Channel 40 V 31A (Ta), 193A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 F RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Future Electronics | N-Channel 40 V 31A (Ta), 193A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 F RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Future Electronics | N-Channel 40 V 31A (Ta), 193A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 F RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
53402774
|
Verical | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.6649 / $0.6823 | Buy Now |
DISTI #
79931633
|
Verical | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2406 | Americas - 5000 |
|
$0.8637 / $1.6625 | Buy Now |
Part Details for ISC017N04NM5ATMA1
ISC017N04NM5ATMA1 CAD Models
ISC017N04NM5ATMA1 Part Data Attributes:
|
ISC017N04NM5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISC017N04NM5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 178A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 178 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 230 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 772 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |