Part Details for ISC0324S05 by XP Power
Overview of ISC0324S05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC0324S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4627
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:8.25Mm Rohs Compliant: Yes |Xp Power ISC0324S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $21.5100 | Buy Now |
DISTI #
ISC0324S05-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1625 / $22.8800 | Buy Now |
DISTI #
209-ISC0324S05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG RoHS: Compliant | 4 |
|
$19.2200 / $22.8800 | Buy Now |
DISTI #
70988456
|
RS | DC-DC Converter 3W SMD 4:1 INPUT REGULATED | XP Power ISC0324S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2200 / $21.5100 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 3W, HYBRID | 10 |
|
$18.8500 | Buy Now |
DISTI #
ISC0324S05
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Iout: 90mA, 350kHz, SMT Min Qty: 1 | 6 |
|
$20.1000 / $26.6000 | Buy Now |
DISTI #
2643306
|
Farnell | DC-DC CONVERTER, 5V, 0.6A RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 0 Days Container: Each | 0 |
|
$18.1008 | Buy Now |
Part Details for ISC0324S05
ISC0324S05 CAD Models
ISC0324S05 Part Data Attributes
|
ISC0324S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISC0324S05
XP Power
DC/DC CONVERTER 5V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 24 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 8.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |