Part Details for ISC0348S12-TR by XP Power
Overview of ISC0348S12-TR by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC0348S12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1431
|
Newark | Dc-Dc, 3W Smd, 4:1 Input, Reg/ Reel Rohs Compliant: Yes |Xp Power ISC0348S12-TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.2200 | Buy Now |
DISTI #
1470-ISC0348S12-TRCT-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$17.1625 / $22.8800 | Buy Now |
DISTI #
209-ISC0348S12-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG RoHS: Compliant | 0 |
|
$19.2200 | Order Now |
DISTI #
72064030
|
RS | DC-DC Converter 3W SMD 4:1 INPUT REGULATEDTape & Reel, ISC Series | XP Power ISC0348S12-TR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2200 | RFQ |
DISTI #
ISC0348S12-TR
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 12VDC, Iout: 250mA, SMD16 Min Qty: 250 | 0 |
|
$19.6400 | RFQ |
Part Details for ISC0348S12-TR
ISC0348S12-TR CAD Models
ISC0348S12-TR Part Data Attributes:
|
ISC0348S12-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISC0348S12-TR
XP Power
DC DC CONVERTER 12V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |