Part Details for ISC037N13NM6ATMA1 by Infineon Technologies AG
Overview of ISC037N13NM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC037N13NM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ISC037N13NM6ATMA1CT-ND
|
DigiKey | TRENCH >=100V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$2.1601 / $4.6300 | Buy Now |
DISTI #
ISC037N13NM6ATMA1
|
Avnet Americas | - Tape and Reel (Alt: ISC037N13NM6ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6786 | Buy Now |
DISTI #
726-ISC037N13NM6ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 5000 |
|
$2.1600 / $4.6200 | Buy Now |
DISTI #
V72:2272_28712315
|
Arrow Electronics | Trans MOSFET N-CH 135V 19A T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2417 Container: Cut Strips | Americas - 5040 |
|
$2.2190 / $4.5640 | Buy Now |
DISTI #
80900459
|
Verical | Trans MOSFET N-CH 135V 19A T/R Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 5040 |
|
$2.2190 / $2.4310 | Buy Now |