Part Details for ISC0605NLSATMA1 by Infineon Technologies AG
Overview of ISC0605NLSATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC0605NLSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ISC0605NLSATMA1TR-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4175 | Buy Now |
DISTI #
ISC0605NLSATMA1
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 195 A, 2.3 Milliohms, PG-TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: ISC0605NLSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2757 | Buy Now |
DISTI #
726-ISC0605NLSATMA1
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 0 |
|
Order Now |