Part Details for ISC1008ER121M by Vishay Intertechnologies
Overview of ISC1008ER121M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1008ER121M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-ISC1008ER121M
|
Mouser Electronics | RF Inductors - SMD ISC-1008 120 20% ER e3 | 0 |
|
$0.2940 / $0.7300 | Order Now |
Part Details for ISC1008ER121M
ISC1008ER121M CAD Models
ISC1008ER121M Part Data Attributes
|
ISC1008ER121M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1008ER121M
Vishay Intertechnologies
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1414, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1414, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1414 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 6.2 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1008ER121M
This table gives cross-reference parts and alternative options found for ISC1008ER121M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1008ER121M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1008ER121M | General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1414, ROHS COMPLIANT | Vishay Dale | ISC1008ER121M vs ISC1008ER121M |