Part Details for ISC1008ER330M by Vishay Intertechnologies
Overview of ISC1008ER330M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for ISC1008ER330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-ISC1008ER330M
|
Mouser Electronics | RF Inductors - SMD ISC-1008 33 20% ER e3 RoHS: Compliant | 0 |
|
$0.2940 / $0.7300 | Order Now |
Part Details for ISC1008ER330M
ISC1008ER330M CAD Models
ISC1008ER330M Part Data Attributes
|
ISC1008ER330M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1008ER330M
Vishay Intertechnologies
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1414, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1414, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1414 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |