Part Details for ISC1210EB3R3K by Vishay Intertechnologies
Overview of ISC1210EB3R3K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210EB3R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4969
|
Newark | Isc-1210 3.3 10% Eb E3 |Vishay ISC1210EB3R3K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7120 | Buy Now |
DISTI #
ISC1210EB3R3K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 270mA 1210 Bulk - Bulk (Alt: ISC1210EB3R3K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $0.6860 | Buy Now |
DISTI #
70-ISC1210EB3R3K
|
Mouser Electronics | RF Inductors - SMD ISC-1210 3.3 10% EB E3 RoHS: Compliant | 0 |
|
$0.6020 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5340 | Buy Now |
Part Details for ISC1210EB3R3K
ISC1210EB3R3K CAD Models
ISC1210EB3R3K Part Data Attributes
|
ISC1210EB3R3K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210EB3R3K
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210EB3R3K
This table gives cross-reference parts and alternative options found for ISC1210EB3R3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210EB3R3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210ET3R3K | General Purpose Inductor, 3.3uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210EB3R3K vs ISC1210ET3R3K |
PM20S-3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210EB3R3K vs PM20S-3R3K |
ISC-12103.3UH+-10%EUE3 | General Purpose Inductor, 3.3uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210EB3R3K vs ISC-12103.3UH+-10%EUE3 |
ISC1210BN3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EB3R3K vs ISC1210BN3R3K |
ISC1210SY3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EB3R3K vs ISC1210SY3R3K |
PM20S-3R3K-RC | General Purpose Inductor, 3.3uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210EB3R3K vs PM20S-3R3K-RC |