Part Details for ISC1210EB68NM by Vishay Intertechnologies
Overview of ISC1210EB68NM by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210EB68NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210EB68NM
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 68nH 20% 50MHz 40Q-Factor 475mA 1210 Bulk - Bulk (Alt: ISC1210EB68NM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.7289 | Buy Now |
DISTI #
70-ISC1210EB68NM
|
Mouser Electronics | RF Inductors - SMD ISC-1210 .068 20% EB E3 RoHS: Compliant | 0 |
|
$0.6530 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5670 | Buy Now |
DISTI #
ISC1210EB68NM
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 68nH 20% 50MHz 40Q-Factor 475mA 1210 Bulk - Bulk (Alt: ISC1210EB68NM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.7289 | Buy Now |
Part Details for ISC1210EB68NM
ISC1210EB68NM CAD Models
ISC1210EB68NM Part Data Attributes:
|
ISC1210EB68NM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210EB68NM
Vishay Intertechnologies
General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.475 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210EB68NM
This table gives cross-reference parts and alternative options found for ISC1210EB68NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210EB68NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM20S-R068M-RC | General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210EB68NM vs PM20S-R068M-RC |
ISC1210BN68NM | General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EB68NM vs ISC1210BN68NM |
CMH322522-68NML | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | ISC1210EB68NM vs CMH322522-68NML |
PM20S-R068M | General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210EB68NM vs PM20S-R068M |