Part Details for ISC1210ER1R0K by Vishay Intertechnologies
Overview of ISC1210ER1R0K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5322
|
Newark | Inductor, Shielded, 1Uh, Smd, Inductance:1Μh, Rms Current (Irms):400Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric], Dc Resistance Max:0.6Ohm Rohs Compliant: Yes |Vishay ISC1210ER1R0K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4780 | Buy Now |
DISTI #
53K5323
|
Newark | Inductor, Shielded, 1Uh, Smd, Full Reel, Inductance:1Μh, Rms Current (Irms):400Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Vishay ISC1210ER1R0K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4190 | Buy Now |
DISTI #
ISC1210ER1R0K
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 10%, 400 mA, Shielded, 3.2mm x 2.49mm x 2.21mm - Tape and Reel (Alt: ISC1210ER1R0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4082 | Buy Now |
DISTI #
70-ISC1210ER1R0K
|
Mouser Electronics | RF Inductors - SMD 1.0uH 10% RoHS: Compliant | 3846 |
|
$0.2720 / $0.6600 | Buy Now |
DISTI #
V72:2272_09284403
|
Arrow Electronics | Inductor RF Chip Shielded/Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.4A 0.6Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2000 |
|
$0.3194 / $0.5957 | Buy Now |
|
Future Electronics | INDUCTOR Wirewound 1.0UH 10% 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
76087156
|
Verical | Inductor RF Chip Shielded/Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.4A 0.6Ohm DCR 1210 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2351 | Americas - 2000 |
|
$0.3194 / $0.4987 | Buy Now |
|
Bristol Electronics | 833 |
|
RFQ | ||
DISTI #
ISC1210ER1R0K
|
TTI | RF Inductors - SMD 1.0uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2980 / $0.3220 | Buy Now |
DISTI #
ISC1210ER1R0K.
|
TTI | RF Inductors - SMD 1.0uH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5140 | Buy Now |
Part Details for ISC1210ER1R0K
ISC1210ER1R0K CAD Models
ISC1210ER1R0K Part Data Attributes
|
ISC1210ER1R0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER1R0K
Vishay Intertechnologies
General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER1R0K
This table gives cross-reference parts and alternative options found for ISC1210ER1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210SY1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER1R0K vs ISC1210SY1R0K |
ISC1210EB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER1R0K vs ISC1210EB1R0K |
ISC1210BN1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER1R0K vs ISC1210BN1R0K |