Part Details for ISC1210ER27NM by Vishay Dale
Overview of ISC1210ER27NM by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER27NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210ER27NM-ND
|
DigiKey | FIXED IND 27NH 610MA 170MOHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4117 | Buy Now |
DISTI #
71516907
|
RS | Inductor, ISC-1210 .027 20% ER E3 | Vishay Dale ISC1210ER27NM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
Part Details for ISC1210ER27NM
ISC1210ER27NM CAD Models
ISC1210ER27NM Part Data Attributes
|
ISC1210ER27NM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER27NM
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.027 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.61 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210ER27NM
This table gives cross-reference parts and alternative options found for ISC1210ER27NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER27NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210EB27NM | General Purpose Inductor, 0.027uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER27NM vs ISC1210EB27NM |
ISC1210EB27NM | General Fixed Inductor, 1 ELEMENT, 0.027 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | ISC1210ER27NM vs ISC1210EB27NM |
ISC1210SY27NM | General Fixed Inductor, IND,NON-MAGNETIC,27NH,20% +TOL,20% -TOL,1210 CASE | Vishay Dale | ISC1210ER27NM vs ISC1210SY27NM |
PM20S-R027M-RC | General Purpose Inductor, 0.027uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210ER27NM vs PM20S-R027M-RC |
ISC1210ER27NM | General Purpose Inductor, 0.027uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER27NM vs ISC1210ER27NM |