Part Details for ISC1210ERR10J by Vishay Intertechnologies
Overview of ISC1210ERR10J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ERR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4827
|
Newark | Isc-1210 .1 5% Er E3 |Vishay ISC1210ERR10J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.5560 | Buy Now |
DISTI #
ISC1210ERR10J
|
Avnet Americas | ISC-1210 .1 5% ER E3 - Tape and Reel (Alt: ISC1210ERR10J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5118 | Buy Now |
DISTI #
70-ISC1210ERR10J
|
Mouser Electronics | RF Inductors - SMD ISC-1210 .1 5% ER E3 RoHS: Compliant | 0 |
|
$0.5320 / $0.5580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks | 0 |
|
$0.4540 | Buy Now |
Part Details for ISC1210ERR10J
ISC1210ERR10J CAD Models
ISC1210ERR10J Part Data Attributes
|
ISC1210ERR10J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ERR10J
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210ERR10J
This table gives cross-reference parts and alternative options found for ISC1210ERR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ERR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210SYR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ERR10J vs ISC1210SYR10J |
ISC1210SYR10J | General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ERR10J vs ISC1210SYR10J |
ISC1210ERR10J | General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ERR10J vs ISC1210ERR10J |
ISC1210EBR10J | General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ERR10J vs ISC1210EBR10J |
ISC1210EBR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ERR10J vs ISC1210EBR10J |